KEMET 10μF Multilayer Ceramic Capacitor MLCC, 4V dc V, ±20% , SMD

This image is representative of the product range

Subtotal (1 pack of 50 units)*

MYR88.70

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
50 +MYR1.774MYR88.70

*price indicative

RS Stock No.:
121-3871
Mfr. Part No.:
C0402C106M7PACTU
Manufacturer:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

10µF

Voltage

4V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

X5R

Tolerance

±20%

Dimensions

1 x 0.5 x 0.5mm

Length

1mm

Depth

0.5mm

Height

0.5mm

Series

C

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-55°C

COO (Country of Origin):
MY

Kemet 0402 X5R Dielectric


Kemet 0402 X5R dielectric surface mount capacitors features a high maximum operating temperature. The Electronics Components, Assemblies & Materials Association (EIA) characterizes X5R dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical.

Lead (Pb)-Free, RoHS, and REACH Compliant
Temperature stable dielectric
Wide range of DC voltage ratings
Non-polar
100% pure matte tin-plated termination finish

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links