Vishay 220 pF Capacitor, 250V ac, ±5 %, Surface Mount
- RS Stock No.:
- 877-971
- Mfr. Part No.:
- VJ2008A221JXUSTX1
- Manufacturer:
- Vishay
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
MYR15.84
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 08 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape |
|---|---|
| 1 - 9 | MYR15.84 |
| 10 - 24 | MYR10.27 |
| 25 - 99 | MYR7.58 |
| 100 - 499 | MYR6.83 |
| 500 + | MYR4.01 |
*price indicative
- RS Stock No.:
- 877-971
- Mfr. Part No.:
- VJ2008A221JXUSTX1
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Capacitor | |
| Capacitance | 220pF | |
| Voltage | 250V ac | |
| Construction | Multi-layer Ceramic | |
| Package/Case | 2008 | |
| Packaging | Reel and Tape | |
| Mount Type | Surface Mount | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Matte Tin Finish | |
| Series | VJ | |
| Standards/Approvals | Rohs | |
| Height | 2.18mm | |
| Length | 5.08mm | |
| Width | 2.03mm | |
| Suppression Class | Y2/X1 | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Capacitor | ||
Capacitance 220pF | ||
Voltage 250V ac | ||
Construction Multi-layer Ceramic | ||
Package/Case 2008 | ||
Packaging Reel and Tape | ||
Mount Type Surface Mount | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Termination Type Matte Tin Finish | ||
Series VJ | ||
Standards/Approvals Rohs | ||
Height 2.18mm | ||
Length 5.08mm | ||
Width 2.03mm | ||
Suppression Class Y2/X1 | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- IL
The Vishay capacitor is a safety-certified component designed for high-performance applications, ensuring reliability and compliance with strict industry standards. Its superior construction caters to demanding environments while providing excellent electrical characteristics.
Approved to IEC 60384-14 for safety certification
AEC-Q200 qualified, suitable for automotive applications
Utilises a reliable Noble Metal Electrode (NME) system
Temperature range from -55 °C to +125 °C
Dissipation Factor (DF) as low as 0.1 % maximum for optimal performance
Related links
- Vishay 100 pF Capacitor ±5 %, Surface Mount
- KEMET 680 pF Multilayer Ceramic Capacitor 5 %, Surface
- KEMET 10 pF Multilayer Ceramic Capacitor ±5 %, Surface
- KEMET 33 pF Multilayer Ceramic Capacitor ±5 %, Surface
- KEMET 100 nF Multilayer Ceramic Capacitor 5 %, Surface
- KEMET 39 nF Multilayer Ceramic Capacitor 5 %, Surface
- Vishay 470 pF Capacitor ±10 %, Surface Mount
- Vishay 2200 pF Capacitor ±10 %, Surface Mount
