Vishay 470 pF Capacitor, 250V ac, ±10 %, Surface Mount
- RS Stock No.:
- 877-967
- Mfr. Part No.:
- VJ2008Y471KXUSTX1
- Manufacturer:
- Vishay
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
MYR7.77
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 08 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape |
|---|---|
| 1 - 9 | MYR7.77 |
| 10 - 24 | MYR5.07 |
| 25 - 99 | MYR3.76 |
| 100 - 499 | MYR3.32 |
| 500 + | MYR1.94 |
*price indicative
- RS Stock No.:
- 877-967
- Mfr. Part No.:
- VJ2008Y471KXUSTX1
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 470pF | |
| Product Type | Capacitor | |
| Voltage | 250V ac | |
| Construction | Multi-layer Ceramic | |
| Package/Case | 2008 | |
| Mount Type | Surface Mount | |
| Packaging | Reel and Tape | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | AEC-Q200 | |
| Termination Type | Matte Tin Finish | |
| Minimum Operating Temperature | -55°C | |
| Series | VJ | |
| Width | 2.03mm | |
| Height | 2.18mm | |
| Standards/Approvals | Rohs | |
| Length | 5.08mm | |
| Suppression Class | Y2/X1 | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 470pF | ||
Product Type Capacitor | ||
Voltage 250V ac | ||
Construction Multi-layer Ceramic | ||
Package/Case 2008 | ||
Mount Type Surface Mount | ||
Packaging Reel and Tape | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard AEC-Q200 | ||
Termination Type Matte Tin Finish | ||
Minimum Operating Temperature -55°C | ||
Series VJ | ||
Width 2.03mm | ||
Height 2.18mm | ||
Standards/Approvals Rohs | ||
Length 5.08mm | ||
Suppression Class Y2/X1 | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- IL
The Vishay certified capacitor delivers reliable performance in safety-certified applications, providing essential voltage and capacitance functionalities tailored for modern electronics with stringent safety standards.
Approved to IEC 60384-14 standards for safety applications
AEC-Q200 qualification available with a Production Part Approval Process
Utilises a noble metal electrode system for enhanced reliability
Features a flexible termination option for improved bending performance
Insulating resistance exceeds 100,000 MΩ at 25 °C for long-lasting durability
Related links
- Vishay 470 pF Capacitor ±10 %, Surface Mount
- Vishay 4700 pF Capacitor ±10 %, Surface Mount
- Vishay 1000 pF Capacitor ±10 %, Surface Mount
- Vishay 2200 pF Capacitor ±10 %, Surface Mount
- Murata 470 pF Multilayer Ceramic Capacitor ±10 %, Surface
- Vishay 470 pF Multilayer Ceramic Capacitor 10 %, Surface Mount
- Vishay 470 pF Multilayer Ceramic Capacitor 10 %, Surface
- Wurth Elektronik 470 pF Multilayer Ceramic Capacitor ±10 %, Surface
