Vishay 1000 pF Multilayer Ceramic Capacitor, 50V, ± 10 %, Surface Mount
- RS Stock No.:
- 748-433
- Mfr. Part No.:
- VJ0805Y102KXACW1BC
- Manufacturer:
- Vishay
N
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 500 units)*
MYR115.50
FREE delivery for orders over RM 150.00
In Stock
- 4,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 500 - 2000 | MYR0.231 | MYR115.50 |
| 2500 + | MYR0.227 | MYR113.50 |
*price indicative
- RS Stock No.:
- 748-433
- Mfr. Part No.:
- VJ0805Y102KXACW1BC
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 1000pF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V | |
| Construction | Ceramic | |
| Package/Case | 0805 | |
| Mount Type | Surface Mount | |
| Packaging | Reel Paper Tape | |
| Dielectric | X7R | |
| Tolerance | ± 10 % | |
| Automotive Standard | No | |
| Termination Type | Ni Barrier 100% Tin Plated Matte Finish (X) | |
| Minimum Operating Temperature | -55°C | |
| Series | VJ | |
| Length | 2mm | |
| Width | 1.25mm | |
| Standards/Approvals | RoHS Compliant | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 1000pF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V | ||
Construction Ceramic | ||
Package/Case 0805 | ||
Mount Type Surface Mount | ||
Packaging Reel Paper Tape | ||
Dielectric X7R | ||
Tolerance ± 10 % | ||
Automotive Standard No | ||
Termination Type Ni Barrier 100% Tin Plated Matte Finish (X) | ||
Minimum Operating Temperature -55°C | ||
Series VJ | ||
Length 2mm | ||
Width 1.25mm | ||
Standards/Approvals RoHS Compliant | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- CN
The Vishay Surface Mount Multilayer Ceramic Chip Capacitors are designed for high-performance applications, delivering stable capacitance and reliability for diverse electronic needs in consumer electronics and telecommunications.
Available in a wide capacitance range from 1000 pF to 10 μF
Utilises ultra-stable C0G (NP0) dielectric for enhanced performance
Suitable for operating temperatures from -55 °C to +125 °C
Provides voltage ratings from 6.3 V to 100 V for versatile applications
Features excellent insulation resistance of ≥ 10 GΩ
Related links
- Vishay 1000 pF Multilayer Ceramic Capacitor ± 10 %, Surface Mount
- Vishay 1000 pF Multilayer Ceramic Capacitor 10 %, Surface Mount
- Vishay 1000 pF Capacitor ±10 %, Surface Mount
- Taiyo Yuden 1000 pF Multilayer Ceramic Capacitor ±10 %
- Vishay 100000 pF Multilayer Ceramic Capacitor ± 10 %, Surface Mount
- Vishay 10000 pF Multilayer Ceramic Capacitor ± 10 %, Surface Mount
- Vishay 100000 pF Multilayer Ceramic Capacitor 10 %, Surface Mount
- Vishay 680 pF Multilayer Ceramic Capacitor ± 10 %, Surface Mount
