Wurth Elektronik 2.2 μF Surface Mount Ceramic Capacitor, 50V

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

MYR45.73

Add to Basket
Select or type quantity
In Stock
  • Plus 480 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 9MYR45.73
10 - 49MYR40.23
50 - 99MYR36.10
100 +MYR28.59

*price indicative

Packaging Options:
RS Stock No.:
486-539
Distrelec Article No.:
301-90-947
Mfr. Part No.:
885012210032
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Surface Mount Ceramic Capacitor

Capacitance

2.2μF

Voltage

50V

Packaging

Tape & Reel

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

WCAP-CSGP

Width

3.2mm

Standards/Approvals

REACH, RoHS

Length

4.5mm

Height

2.5mm

Maximum Operating Temperature

125°C

COO (Country of Origin):
TW

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy