Wurth Elektronik 220 nF Surface Mount Ceramic Capacitor, 25V, ±10 %
- RS Stock No.:
- 486-370
- Distrelec Article No.:
- 304-46-997
- Mfr. Part No.:
- 885012208060
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
MYR29.77
FREE delivery for orders over RM 150.00
In Stock
- 2,995 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 5 - 45 | MYR5.954 | MYR29.77 |
| 50 - 245 | MYR5.232 | MYR26.16 |
| 250 - 495 | MYR4.698 | MYR23.49 |
| 500 + | MYR3.724 | MYR18.62 |
*price indicative
- RS Stock No.:
- 486-370
- Distrelec Article No.:
- 304-46-997
- Mfr. Part No.:
- 885012208060
- Manufacturer:
- Wurth Elektronik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 220nF | |
| Product Type | Surface Mount Ceramic Capacitor | |
| Voltage | 25V | |
| Packaging | Tape & Reel | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | WCAP-CSGP | |
| Height | 950μm | |
| Length | 3.2mm | |
| Standards/Approvals | REACH, RoHS | |
| Width | 1.6mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 220nF | ||
Product Type Surface Mount Ceramic Capacitor | ||
Voltage 25V | ||
Packaging Tape & Reel | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series WCAP-CSGP | ||
Height 950μm | ||
Length 3.2mm | ||
Standards/Approvals REACH, RoHS | ||
Width 1.6mm | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- TW
Related links
- Wurth Elektronik 220 nF Surface Mount Ceramic Capacitor ±20 %
- Wurth Elektronik 220 nF Surface Mount Ceramic Capacitor ±10 %
- Wurth Elektronik 220 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Wurth Elektronik 2.2 nF Surface Mount Ceramic Capacitor ±10 %
- Wurth Elektronik 3.3 nF Surface Mount Ceramic Capacitor ±10 %
- Wurth Elektronik 220 pF Multilayer Ceramic Capacitor ±10 %, Surface
- Wurth Elektronik 220 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Wurth Elektronik 220 nF Multilayer Ceramic Capacitor ±10 %, Surface
