Wurth Elektronik 22 nF Surface Mount Ceramic Capacitor, 16V, ±5 %

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

MYR58.10

Add to Basket
Select or type quantity
Last RS stock
  • Final 995 unit(s), ready to ship from another location

Units
Per Unit
1 - 4MYR58.10
5 +MYR56.39

*price indicative

RS Stock No.:
486-247
Distrelec Article No.:
301-90-421
Mfr. Part No.:
885012010002
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

22nF

Product Type

Surface Mount Ceramic Capacitor

Voltage

16V

Packaging

Tape & Reel

Tolerance

±5 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

WCAP-CSGP

Height

1.25mm

Length

4.5mm

Standards/Approvals

RoHS, REACH

Width

3.2mm

Maximum Operating Temperature

125°C

COO (Country of Origin):
TW

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy