Wurth Elektronik 3.3 pF Surface Mount Ceramic Capacitor, 25V
- RS Stock No.:
- 486-181
- Distrelec Article No.:
- 304-46-808
- Mfr. Part No.:
- 885012007026
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 200 more to save 12%
View bulk pricing optionsSubtotal (1 tape of 20 units)*
MYR28.72
FREE delivery for orders over RM 150.00
In Stock
- 3,920 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 20 - 180 | MYR1.436 | MYR28.72 | - |
| 200 - 980 | MYR1.262 | MYR25.24 | 12% |
| 1000 - 1980 | MYR1.135 | MYR22.70 | 20% |
| 2000 + | MYR0.898 | MYR17.96 | 37% |
*price indicative
- RS Stock No.:
- 486-181
- Distrelec Article No.:
- 304-46-808
- Mfr. Part No.:
- 885012007026
- Manufacturer:
- Wurth Elektronik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 3.3pF | |
| Product Type | Surface Mount Ceramic Capacitor | |
| Voltage | 25V | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | WCAP-CSGP | |
| Height | 1.25mm | |
| Standards/Approvals | RoHS, REACH | |
| Width | 600μm | |
| Length | 2mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 3.3pF | ||
Product Type Surface Mount Ceramic Capacitor | ||
Voltage 25V | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series WCAP-CSGP | ||
Height 1.25mm | ||
Standards/Approvals RoHS, REACH | ||
Width 600μm | ||
Length 2mm | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- TW
Related links
- Wurth Elektronik 3.3 pF Surface Mount Ceramic Capacitor, 25V
- Wurth Elektronik 3.3 pF Surface Mount Ceramic Capacitor, 16V
- Wurth Elektronik 3.3 pF Surface Mount Ceramic Capacitor, 50V
- Wurth Elektronik 3.3 pF Surface Mount Ceramic Capacitor, 10V
- Wurth Elektronik 3.3 pF Multilayer Ceramic Capacitor 0.1 pF, Surface
- Wurth Elektronik 3.3 nF Surface Mount Ceramic Capacitor, 25V
- Wurth Elektronik 3.3 nF Surface Mount Ceramic Capacitor ±10 %
- Wurth Elektronik 3.3 μF Surface Mount Ceramic Capacitor ±20 %
