Wurth Elektronik 1.5 pF Surface Mount Ceramic Capacitor, 16V
- RS Stock No.:
- 485-995
- Mfr. Part No.:
- 885012005020
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save 12%
View bulk pricing optionsSubtotal (1 tape of 50 units)*
MYR16.55
FREE delivery for orders over RM 150.00
In Stock
- 9,850 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 50 - 450 | MYR0.331 | MYR16.55 | - |
| 500 - 2450 | MYR0.291 | MYR14.55 | 12% |
| 2500 - 4950 | MYR0.261 | MYR13.05 | 21% |
| 5000 + | MYR0.207 | MYR10.35 | 37% |
*price indicative
- RS Stock No.:
- 485-995
- Mfr. Part No.:
- 885012005020
- Manufacturer:
- Wurth Elektronik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 1.5pF | |
| Product Type | Surface Mount Ceramic Capacitor | |
| Voltage | 16V | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | WCAP-CSGP | |
| Width | 500μm | |
| Height | 500μm | |
| Length | 1mm | |
| Standards/Approvals | REACH, RoHS | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 1.5pF | ||
Product Type Surface Mount Ceramic Capacitor | ||
Voltage 16V | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series WCAP-CSGP | ||
Width 500μm | ||
Height 500μm | ||
Length 1mm | ||
Standards/Approvals REACH, RoHS | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- TW
Related links
- Wurth Elektronik 1.5 pF Surface Mount Ceramic Capacitor, 10V
- Wurth Elektronik 1.5 pF Surface Mount Ceramic Capacitor, 50V
- Wurth Elektronik 1.5 pF Surface Mount Ceramic Capacitor, 25V
- Wurth Elektronik 1.5 pF Multilayer Ceramic Capacitor 0.1 pF, Surface
- Wurth Elektronik 1 pF Surface Mount Ceramic Capacitor, 16V
- Wurth Elektronik 3.3 pF Surface Mount Ceramic Capacitor, 16V
- Wurth Elektronik 2.2 pF Surface Mount Ceramic Capacitor, 16V
- Wurth Elektronik 68 pF Surface Mount Ceramic Capacitor, 16V
