Wurth Elektronik 220 pF Surface Mount Ceramic Capacitor, 50V, ±5 %

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 10 units)*

MYR42.98

Add to Basket
Select or type quantity
In Stock
  • 3,960 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
10 - 90MYR4.298MYR42.98
100 - 490MYR3.784MYR37.84
500 - 990MYR3.397MYR33.97
1000 +MYR2.689MYR26.89

*price indicative

Packaging Options:
RS Stock No.:
485-609
Distrelec Article No.:
304-46-848
Mfr. Part No.:
885012008045
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

220pF

Product Type

Surface Mount Ceramic Capacitor

Voltage

50V

Packaging

Tape & Reel

Tolerance

±5 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

WCAP-CSGP

Standards/Approvals

REACH, RoHS

Height

800μm

Length

3.2mm

Width

1.6mm

Maximum Operating Temperature

125°C

COO (Country of Origin):
TW

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy