Vishay 220pF Multilayer Ceramic Capacitor MLCC, 2kV dc V, 10% , SMD

Bulk discount available

Subtotal (1 bag of 10 units)*

MYR6.14

Add to Basket
Select or type quantity
In Stock
  • 2,960 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Bag*
10 - 90MYR0.614MYR6.14
100 - 240MYR0.582MYR5.82
250 - 490MYR0.543MYR5.43
500 - 990MYR0.498MYR4.98
1000 +MYR0.479MYR4.79

*price indicative

Packaging Options:
RS Stock No.:
298-527
Mfr. Part No.:
VJ1210Y221KXFTW1HV
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

220pF

Voltage

2kV dc

Package/Case

1210 (3225M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

10%

COO (Country of Origin):
TW
The Vishay high voltage MLCC commercial series surface mount multilayer ceramic chip capacitors are designed for high voltage commercial applications. They feature high capacitance X7R dielectrics and Ni-barrier with 100 percent tin terminations. Polymer terminations are also available for enhanced reliability.

Dry sheet technology process
Base Metal Electrode system
ROHS Compliant
halogen Free

Related links