Vishay 820pF Multilayer Ceramic Capacitor MLCC, 2kV dc V, 10% , SMD

Subtotal (1 reel of 3000 units)*

MYR2,589.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
3000 +MYR0.863MYR2,589.00

*price indicative

RS Stock No.:
298-528
Mfr. Part No.:
VJ1210Y821KXFTW1HV
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

820pF

Voltage

2kV dc

Package/Case

1210 (3225M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

10%

COO (Country of Origin):
TW
The Vishay high voltage MLCC commercial series surface mount multilayer ceramic chip capacitors are designed for high voltage commercial applications. They feature high capacitance X7R dielectrics and Ni-barrier with 100 percent tin terminations. Polymer terminations are also available for enhanced reliability.

Dry sheet technology process
Base Metal Electrode system
ROHS Compliant
halogen Free

Related links