Vishay 220pF Multilayer Ceramic Capacitor MLCC, 3kV dc V, 10% , SMD

Bulk discount available

Subtotal (1 bag of 10 units)*

MYR12.74

Add to Basket
Select or type quantity
In Stock
  • 1,990 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Bag*
10 - 90MYR1.274MYR12.74
100 - 240MYR1.209MYR12.09
250 - 490MYR1.119MYR11.19
500 - 990MYR1.035MYR10.35
1000 +MYR0.996MYR9.96

*price indicative

Packaging Options:
RS Stock No.:
298-481
Mfr. Part No.:
VJ1812A221KXHTW1HV
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

220pF

Voltage

3kV dc

Package/Case

1812 (4532M)

Mounting Type

Surface Mount

Dielectric

C0G (NP0)

Tolerance

10%

COO (Country of Origin):
TW
The Vishay high voltage MLCC commercial series surface mount multilayer ceramic chip capacitors are designed for high voltage commercial applications. These capacitors feature ultra-stable C0G NP0 performance with Ni-barrier and 100 percent tin terminations. Polymer terminations are also available for enhanced versatility.

Dry sheet technology process
Base Metal Electrode system
ROHS Compliant
halogen Free

Related links