Vishay 680pF Multilayer Ceramic Capacitor MLCC, 1kV dc V, 10% , SMD
- RS Stock No.:
- 298-520
- Mfr. Part No.:
- VJ1206Y681KXGTW1HV
- Manufacturer:
- Vishay
Bulk discount available
Subtotal (1 reel of 3000 units)*
MYR426.00
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | MYR0.142 | MYR426.00 |
| 6000 + | MYR0.138 | MYR414.00 |
*price indicative
- RS Stock No.:
- 298-520
- Mfr. Part No.:
- VJ1206Y681KXGTW1HV
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 680pF | |
| Voltage | 1kV dc | |
| Package/Case | 1206 (3216M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | 10% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 680pF | ||
Voltage 1kV dc | ||
Package/Case 1206 (3216M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance 10% | ||
- COO (Country of Origin):
- TW
The Vishay high voltage MLCC commercial series surface mount multilayer ceramic chip capacitors are designed for high voltage commercial applications. They feature high capacitance X7R dielectrics and Ni-barrier with 100 percent tin terminations. Polymer terminations are also available for enhanced reliability.
Dry sheet technology process
Base Metal Electrode system
ROHS Compliant
halogen Free
Base Metal Electrode system
ROHS Compliant
halogen Free
Related links
- Vishay 680pF Multilayer Ceramic Capacitor MLCC 10% , SMD
- Vishay 150pF Multilayer Ceramic Capacitor MLCC 10% , SMD
- Vishay 10nF Multilayer Ceramic Capacitor MLCC 10% , SMD
- Vishay 330pF Multilayer Ceramic Capacitor MLCC 10% , SMD
- KEMET 4.7nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Murata 470pF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 10nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 22nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
