Vishay 150pF Multilayer Ceramic Capacitor MLCC, 1kV dc V, 10% , SMD
- RS Stock No.:
- 298-509
- Mfr. Part No.:
- VJ1206Y151KXGTW1HV
- Manufacturer:
- Vishay
Bulk discount available
Subtotal (1 bag of 10 units)*
MYR1.94
FREE delivery for orders over RM 500.00
In Stock
- 2,920 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 10 - 90 | MYR0.194 | MYR1.94 |
| 100 - 240 | MYR0.188 | MYR1.88 |
| 250 - 490 | MYR0.168 | MYR1.68 |
| 500 - 990 | MYR0.155 | MYR1.55 |
| 1000 + | MYR0.149 | MYR1.49 |
*price indicative
- RS Stock No.:
- 298-509
- Mfr. Part No.:
- VJ1206Y151KXGTW1HV
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 150pF | |
| Voltage | 1kV dc | |
| Package/Case | 1206 (3216M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | 10% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 150pF | ||
Voltage 1kV dc | ||
Package/Case 1206 (3216M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance 10% | ||
- COO (Country of Origin):
- TW
The Vishay high voltage MLCC commercial series surface mount multilayer ceramic chip capacitors are designed for high voltage commercial applications. They feature high capacitance X7R dielectrics and Ni-barrier with 100 percent tin terminations. Polymer terminations are also available for enhanced reliability.
Dry sheet technology process
Base Metal Electrode system
ROHS Compliant
halogen Free
Base Metal Electrode system
ROHS Compliant
halogen Free
Related links
- Vishay 150pF Multilayer Ceramic Capacitor MLCC 10% , SMD
- Vishay 150pF Multilayer Ceramic Capacitor MLCC 10% , SMD
- Vishay 10nF Multilayer Ceramic Capacitor MLCC 10% , SMD
- Vishay 680pF Multilayer Ceramic Capacitor MLCC 10% , SMD
- Vishay 330pF Multilayer Ceramic Capacitor MLCC 10% , SMD
- Murata 470pF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Yageo 10nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 10nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
