Vishay 150pF Multilayer Ceramic Capacitor MLCC, 1kV dc V, 10% , SMD

Bulk discount available

Subtotal (1 reel of 3000 units)*

MYR426.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
3000 - 3000MYR0.142MYR426.00
6000 +MYR0.138MYR414.00

*price indicative

RS Stock No.:
298-508
Mfr. Part No.:
VJ1206Y151KXGTW1HV
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

150pF

Voltage

1kV dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

10%

COO (Country of Origin):
TW
The Vishay high voltage MLCC commercial series surface mount multilayer ceramic chip capacitors are designed for high voltage commercial applications. They feature high capacitance X7R dielectrics and Ni-barrier with 100 percent tin terminations. Polymer terminations are also available for enhanced reliability.

Dry sheet technology process
Base Metal Electrode system
ROHS Compliant
halogen Free

Related links