Microchip PIC12F629-I/P, 8 bit PIC, PIC12F629 Microcontroller, 20 MHz, 1.75kB FLASH, 8-Pin PDIP
- RS Stock No.:
- 544-1670
- Distrelec Article No.:
- 304-42-567
- Mfr. Part No.:
- PIC12F629-I/P
- Manufacturer:
- Microchip
This image is representative of the product range
Subtotal (1 pack of 5 units)*
MYR40.29
FREE delivery for orders over RM 150.00
- Plus 110 unit(s) shipping from 31 August 2026
- Plus 6,020 unit(s) shipping from 07 September 2026
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 - 10 | MYR8.058 | MYR40.29 |
| 15 - 25 | MYR7.886 | MYR39.43 |
| 30 + | MYR7.65 | MYR38.25 |
*price indicative
- RS Stock No.:
- 544-1670
- Distrelec Article No.:
- 304-42-567
- Mfr. Part No.:
- PIC12F629-I/P
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC12F629 | |
| Product Type | Microcontroller | |
| Package Type | PDIP | |
| Mount Type | Through Hole | |
| Pin Count | 8 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 1.75kB | |
| Interface Type | RS232 | |
| Maximum Clock Frequency | 20MHz | |
| RAM Size | 64bit | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Power Dissipation Pd | 800mW | |
| Analogue Comparators | 1 | |
| Number of Programmable I/Os | 18 | |
| Maximum Operating Temperature | 85°C | |
| Height | 4.95mm | |
| Standards/Approvals | RoHS | |
| Width | 7.11mm | |
| Length | 10.16mm | |
| Minimum Supply Voltage | 2V | |
| Program Memory Type | FLASH | |
| ADCs | 4 x 10 Bit | |
| Instruction Set Architecture | RISC | |
| Number of Timers | 2 | |
| Automotive Standard | ISO/TS 16949 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC12F629 | ||
Product Type Microcontroller | ||
Package Type PDIP | ||
Mount Type Through Hole | ||
Pin Count 8 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 1.75kB | ||
Interface Type RS232 | ||
Maximum Clock Frequency 20MHz | ||
RAM Size 64bit | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Power Dissipation Pd 800mW | ||
Analogue Comparators 1 | ||
Number of Programmable I/Os 18 | ||
Maximum Operating Temperature 85°C | ||
Height 4.95mm | ||
Standards/Approvals RoHS | ||
Width 7.11mm | ||
Length 10.16mm | ||
Minimum Supply Voltage 2V | ||
Program Memory Type FLASH | ||
ADCs 4 x 10 Bit | ||
Instruction Set Architecture RISC | ||
Number of Timers 2 | ||
Automotive Standard ISO/TS 16949 | ||
PIC12F629/675 8-Bit Flash Microcontrollers
Features
Microchip PIC12F 8-bit PIC® Microcontrollers
Related links
- Microchip PIC12F629 Microcontroller 1.75kB FLASH, 8-Pin PDIP
- Microchip PIC12F629-E/SN PIC12F629 Microcontroller 1.75kB FLASH, 8-Pin SOIC
- Microchip PIC12F629T-I/SN PIC12F629 Microcontroller 1.75kB FLASH, 8-Pin SOIC
- Microchip PIC12F629-I/SN PIC12F629 Microcontroller 1.75kB FLASH, 8-Pin SOIC
- Microchip PIC12F629 Microcontroller 1.75kB FLASH, 8-Pin SOIC
- Microchip PIC12F629 Microcontroller 1.75kB FLASH, 8-Pin SOIC
- Microchip PIC12F629-E/P PIC12F Microcontroller 1.75kB FLASH, 8-Pin DIP
- Microchip PIC12F609-I/P PIC12F609 Microcontroller 1.75kB FLASH, 8-Pin PDIP
