Silicon Labs EFM32ZG110F32-B-QFN24, 32 bit ARM Cortex M0+, EFM32 Microcontroller, 24 MHz, 32kB FLASH, 24-Pin QFN

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

MYR105.26

Add to Basket
Select or type quantity
In Stock
  • Plus 630 unit(s) shipping from 31 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
10 - 120MYR10.526MYR105.26
130 - 240MYR9.579MYR95.79
250 +MYR9.148MYR91.48

*price indicative

Packaging Options:
RS Stock No.:
196-3327
Mfr. Part No.:
EFM32ZG110F32-B-QFN24
Manufacturer:
Silicon Labs
Find similar products by selecting one or more attributes.
Select all

Brand

Silicon Labs

Product Type

Microcontroller

Series

EFM32

Package Type

QFN

Mount Type

Surface

Pin Count

24

Device Core

ARM Cortex M0+

Data Bus Width

32bit

Program Memory Size

32kB

Maximum Clock Frequency

24MHz

RAM Size

4kB

Maximum Supply Voltage

3.8V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

5mm

Standards/Approvals

No

Width

5mm

Analogue Comparators

1

Number of Programmable I/Os

37

Height

0.85mm

Minimum Supply Voltage

1.98V

Automotive Standard

No

Number of Timers

1

ADCs

4 x 12 Bit

Program Memory Type

FLASH

Instruction Set Architecture

RISC

The EFM32ZG222F32-QFP48 is an ARM Cortex-M0+ based microcontroller (MCU) with speeds up to 24 MHz. Built on top of a low-power platform that includes innovative low energy techniques, fast wake-up times, and energy saving modes, the EFM32ZG222F32-QFP48 is ideal for energy sensitive applications. In addition, this device includes 32 kB Flash, 4 kB RAM, 37 Dig I/O Pins, 2 x 16-bit timers, and multiple communication interfaces.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy