Microchip AT80C51RD2-3CSUM, 8 bit 80C51, AT80C51RD2 Microcontroller, 4 MHz FLASH, 40-Pin PDIL
- RS Stock No.:
- 127-6605
- Distrelec Article No.:
- 304-37-074
- Mfr. Part No.:
- AT80C51RD2-3CSUM
- Manufacturer:
- Microchip
This image is representative of the product range
Subtotal (1 pack of 5 units)*
MYR122.99
FREE delivery for orders over RM 150.00
- Plus 895 unit(s) shipping from 31 August 2026
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 + | MYR24.598 | MYR122.99 |
*price indicative
- RS Stock No.:
- 127-6605
- Distrelec Article No.:
- 304-37-074
- Mfr. Part No.:
- AT80C51RD2-3CSUM
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | AT80C51RD2 | |
| Product Type | Microcontroller | |
| Package Type | PDIL | |
| Mount Type | Surface | |
| Pin Count | 40 | |
| Device Core | 80C51 | |
| Data Bus Width | 8bit | |
| Interface Type | SPI | |
| Maximum Clock Frequency | 4MHz | |
| RAM Size | 1kB | |
| Maximum Supply Voltage | 5.5V | |
| Analogue Comparators | 2 | |
| Maximum Power Dissipation Pd | 1W | |
| Number of Programmable I/Os | 16 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Length | 53.21mm | |
| Width | 14.73mm | |
| Height | 4.95mm | |
| Minimum Supply Voltage | 2V | |
| Number of Timers | 1 | |
| Automotive Standard | No | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | CISC | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series AT80C51RD2 | ||
Product Type Microcontroller | ||
Package Type PDIL | ||
Mount Type Surface | ||
Pin Count 40 | ||
Device Core 80C51 | ||
Data Bus Width 8bit | ||
Interface Type SPI | ||
Maximum Clock Frequency 4MHz | ||
RAM Size 1kB | ||
Maximum Supply Voltage 5.5V | ||
Analogue Comparators 2 | ||
Maximum Power Dissipation Pd 1W | ||
Number of Programmable I/Os 16 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Length 53.21mm | ||
Width 14.73mm | ||
Height 4.95mm | ||
Minimum Supply Voltage 2V | ||
Number of Timers 1 | ||
Automotive Standard No | ||
Program Memory Type FLASH | ||
Instruction Set Architecture CISC | ||
8051 Architecture ROMless Microcontrollers, Atmel
8051 Architecture Microcontrollers
Device Family
Related links
- Microchip AT80C51RD2-SLSUM AT80C51RD2 Microcontroller 44-Pin PLCC
- Microchip AT89C51RB2-3CSUM AT89C51RB2 Microcontroller 16kB FLASH, 40-Pin PDIL
- Microchip AT89C51RC2-3CSUM AT89C51RC2 Microcontroller 32kB FLASH, 40-Pin PDIL
- Microchip PIC16F87X Microcontroller 7kB FLASH, 40-Pin PDIP
- Microchip AT89C51RC-24PU AT89C51RC Microcontroller 32kB FLASH, 40-Pin PDIP
- Microchip PIC16F877-04/P PIC16F87X Microcontroller 14kB FLASH, 40-Pin PDIP
- Microchip PIC16F874-04/P PIC16F87X Microcontroller 7kB FLASH, 40-Pin PDIP
- Microchip PIC16F87X Microcontroller 14kB FLASH, 40-Pin PDIP
