STMicroelectronics STM32G474CEU3, 32 bit ARM Cortex M4, STM32G4 Microcontroller, 170 MHz, 512kB FLASH, 48-Pin UFQFPN
- RS Stock No.:
- 214-885
- Mfr. Part No.:
- STM32G474CEU3
- Manufacturer:
- STMicroelectronics
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR42.64
FREE delivery for orders over RM 150.00
In Stock
- Plus 40 unit(s) shipping from 31 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR42.64 |
| 10 - 99 | MYR38.37 |
| 100 + | MYR35.37 |
*price indicative
- RS Stock No.:
- 214-885
- Mfr. Part No.:
- STM32G474CEU3
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Microcontroller | |
| Series | STM32G4 | |
| Package Type | UFQFPN | |
| Mount Type | Surface | |
| Pin Count | 48 | |
| Device Core | ARM Cortex M4 | |
| Data Bus Width | 32bit | |
| Interface Type | I2C, SPI, USART | |
| Program Memory Size | 512kB | |
| Maximum Clock Frequency | 170MHz | |
| RAM Size | 96kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 107 | |
| Analogue Comparators | 7 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 1.71V | |
| Number of Timers | 17 | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Microcontroller | ||
Series STM32G4 | ||
Package Type UFQFPN | ||
Mount Type Surface | ||
Pin Count 48 | ||
Device Core ARM Cortex M4 | ||
Data Bus Width 32bit | ||
Interface Type I2C, SPI, USART | ||
Program Memory Size 512kB | ||
Maximum Clock Frequency 170MHz | ||
RAM Size 96kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 107 | ||
Analogue Comparators 7 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 1.71V | ||
Number of Timers 17 | ||
Program Memory Type FLASH | ||
The STMicroelectronics Microcontrollers based on the high-performance Arm Cortex-M4 32-bit RISC core. They operate at a frequency of up to 170 MHz. The Cortex-M4 core features a single-precision floating-point unit (FPU), which supports all the Arm single-precision data-processing instructions and all the data types. It also implements a full set of DSP (digital signal processing) instructions and a memory protection unit (MPU) which enhances the applications security.
Mathematical hardware accelerators
512 Kbytes of Flash memory with ECC support
Related links
- STMicroelectronics STM32G474CE Microcontroller 512kB FLASH, 48-Pin UFQFPN
- STMicroelectronics STM32G474CEU6 STM32G474CE Microcontroller 512kB FLASH, 48-Pin UFQFPN
- STMicroelectronics STM32G473QCT3 STM32G4 Microcontroller 256kB FLASH, 128-Pin LQFP
- STMicroelectronics STM32G491CET3 STM32G491 Microcontroller 512kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32G474xB/xC/xE Microcontroller 512kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32G474CET6 STM32G474xB/xC/xE Microcontroller 512kB FLASH, 48-Pin
- STMicroelectronics STM32G491 Microcontroller 256kB FLASH, 48-Pin UFQFPN
- STMicroelectronics STM32G491CCU6 STM32G491 Microcontroller 256kB FLASH, 48-Pin UFQFPN
