STMicroelectronics, 32 bit ARM Cortex M33, STM32U5A Microcontroller, 160 MHz, 4MB FLASH, 64-Pin LQFP
- RS Stock No.:
- 151-630
- Mfr. Part No.:
- STM32U5A5RJT6Q
- Manufacturer:
- STMicroelectronics
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR74.47
FREE delivery for orders over RM 150.00
In Stock
- Plus 119 unit(s) shipping from 31 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR74.47 |
| 10 - 99 | MYR67.03 |
| 100 + | MYR61.81 |
*price indicative
- RS Stock No.:
- 151-630
- Mfr. Part No.:
- STM32U5A5RJT6Q
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Series | STM32U5A | |
| Product Type | Microcontroller | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 64 | |
| Device Core | ARM Cortex M33 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 4MB | |
| Maximum Clock Frequency | 160MHz | |
| Maximum Supply Voltage | 3.6V | |
| Number of Programmable I/Os | 14 | |
| DACs | 12 Bit DAC (2 Channel) | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1mm | |
| Length | 10mm | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 1.71V | |
| Automotive Standard | No | |
| Program Memory Type | FLASH | |
| Number of Timers | 17 | |
| ADCs | 2 x 14 Bit | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Series STM32U5A | ||
Product Type Microcontroller | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 64 | ||
Device Core ARM Cortex M33 | ||
Data Bus Width 32bit | ||
Program Memory Size 4MB | ||
Maximum Clock Frequency 160MHz | ||
Maximum Supply Voltage 3.6V | ||
Number of Programmable I/Os 14 | ||
DACs 12 Bit DAC (2 Channel) | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1mm | ||
Length 10mm | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 1.71V | ||
Automotive Standard No | ||
Program Memory Type FLASH | ||
Number of Timers 17 | ||
ADCs 2 x 14 Bit | ||
- COO (Country of Origin):
- TW
The STMicroelectronics device belong to an ultra-low-power microcontrollers family(STM32U5 Series) based on the high-performance Arm Cortex -M33 32-bit RISC core. They operate at a frequency of up to 160 MHz. The Cortex-M33 core features a single-precision FPU (floating-point unit), that supports all the Arm single-precision data-processing instructions and all the data types.
Includes ST state-of-the-art patented technology
LCD-TFT controller (LTDC)
Digital Camera Interface
Chrom-ART Accelerator (DMA2D) for smooth motion and transparency effects
FMAC (filter mathematical accelerator)
Secure firmware upgrade support with TF-M
HASH hardware accelerator
Related links
- STMicroelectronics STM32U5A5RJT6Q STM32U5A Microcontroller 4MB FLASH, 64-Pin LQFP
- STMicroelectronics STM32U5A Microcontroller 4MB FLASH, 144-Pin LQFP
- STMicroelectronics STM32U5A Microcontroller 4MB FLASH, 100-Pin LQFP
- STMicroelectronics STM32U5A5VJT6Q STM32U5A Microcontroller 4MB FLASH, 100-Pin LQFP
- STMicroelectronics STM32U5A5ZJT6 STM32U5A Microcontroller 4MB FLASH, 144-Pin LQFP
- STMicroelectronics STM32U5A5VJT6 STM32U5A Microcontroller 4MB FLASH, 100-Pin LQFP
- STMicroelectronics STM32U5A5ZJT6Q STM32U5A Microcontroller 4MB FLASH, 144-Pin LQFP
- STMicroelectronics STM32U5A Microcontroller 4MB FLASH, 216-Pin TFBGA
