Kern OZL 456 Stereo Zoom Microscope, 0.75 → 5 X Magnification Illuminated
- RS Stock No.:
- 136-3509
- Distrelec Article No.:
- 304-21-778
- Mfr. Part No.:
- OZL 456
- Manufacturer:
- Kern
Subtotal (1 unit)*
MYR6,250.38
FREE delivery for orders over RM 150.00
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR6,250.38 |
*price indicative
- RS Stock No.:
- 136-3509
- Distrelec Article No.:
- 304-21-778
- Mfr. Part No.:
- OZL 456
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Stereo Zoom Microscope | |
| Magnification Power | 0.75 → 5 X | |
| Illuminated | Yes | |
| Working Distance | 75 mm | |
| Illumination Type | LED | |
| Sub Type | Optical | |
| Weight | 4.5kg | |
| Standards/Approvals | No | |
| Plug Type | Type G - British 3-Pin, Type G - British 3-Pin | |
| Length | 275mm | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Stereo Zoom Microscope | ||
Magnification Power 0.75 → 5 X | ||
Illuminated Yes | ||
Working Distance 75 mm | ||
Illumination Type LED | ||
Sub Type Optical | ||
Weight 4.5kg | ||
Standards/Approvals No | ||
Plug Type Type G - British 3-Pin, Type G - British 3-Pin | ||
Length 275mm | ||
- COO (Country of Origin):
- CN
Kern Stereo Zoom Microscope OZL-456
Kern Stereo zoom microscope suitable for laboratories, training centres, quality control and agriculture.
The microscopes are robust stereo microscopes which are easy to use with its mechanical stand and large zoom range. Suitable for use in harsh environments.
Typical Applications
• Training
• Assembly and repair workstations in the electronics industry
• Production facilities
• Quality control
• Can be used in all common applications in stereomicroscopy
Features and Benefits
• Large working surface
• Zoom range
• 360° rotatable
• LED Light source
Related links
- Kern OZL 463 Stereo Zoom Microscope, 0.7 → 4 X Magnification Illuminated
- Kern OZL 464 Stereo Zoom Microscope, 0.7 → 4 X Magnification Illuminated
- Kern OZL 467 Stereo Zoom Microscope, 0.7 → 4.5x Magnification Illuminated
- Kern OZL 466 Stereo Zoom Microscope, 0.7 → 4.5x Magnification Illuminated
- Kern OZL 473 Stereo Zoom Microscope, 0.7 → 4.5x Magnification Illuminated
- Kern OZL 468 Stereo Zoom Microscope, 0.7 → 4.5x Magnification Illuminated
- Kern OZL 474 Stereo Zoom Microscope, 0.7 → 4.5x Magnification Illuminated
- Kern OZM 542 Stereo Zoom Microscope, 0.7 → 4.5 X Magnification Illuminated
