Weller Lens, For Microscope
- RS Stock No.:
- 868-441
- Mfr. Part No.:
- T0051407199
- Manufacturer:
- Weller
N
This image is representative of the product range
Subtotal (1 unit)*
MYR1,802.13
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 18 unit(s) shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,802.13 |
*price indicative
- RS Stock No.:
- 868-441
- Mfr. Part No.:
- T0051407199
- Manufacturer:
- Weller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Product Type | Lens | |
| Accessory Type | Lens | |
| For Use With | Microscope | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Product Type Lens | ||
Accessory Type Lens | ||
For Use With Microscope | ||
- COO (Country of Origin):
- US
The Weller microscope lens offers unparalleled precision for detailed electronic inspection and nano-soldering tasks, delivering optimal clarity and 3D visualisation to enhance productivity and accuracy in work environments.
Delivers a working distance of 58.5 mm for high-magnification detail work
Equipped with anti-glare and high-clarity optics
Facilitates easy lens interchangeability for user convenience
Contains a field of view of 14.3 mm, Ideal for fine solder joint inspection
Designed ESD-safe to protect sensitive electronics
Ergonomically crafted to reduce user strain during extended use
Related links
- Weller Lens, For Microscope
- Weller Microscope Stand, For Microscope
- Weller Head, For Microscope
- Weller Accessory Pack, For PRISMA Microscope
- Weller Power Supply Connector Set, For PRISMA Microscope
- Weller Lighting Accessory, For PRISMA Microscope
- Weller Cover Cap, For PRISMA Microscope
- Weller Stereo Microscope, For Solder Pen
