Intel CT80618003201AA, Atom Microprocessor E6XX 64bit Intel 1.3GHz 676-Pin BGA

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

MYR429.11

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 - 1MYR429.11
2 - 4MYR376.58
5 - 9MYR343.84
10 - 19MYR336.80
20 +MYR330.18

*price indicative

RS Stock No.:
720-3748
Mfr. Part No.:
CT80618003201AA
Manufacturer:
Intel
Find similar products by selecting one or more attributes.
Select all

Brand

Intel

Family Name

E6XX

Device Core

Atom

Data Bus Width

64bit

Instruction Set Architecture

Intel

Maximum Frequency

1.3GHz

Fabrication Technology

45 nm

Mounting Type

Surface Mount

Package Type

BGA

Pin Count

676

Typical Operating Supply Voltage

0.75 → 1.15 V

Dimensions

21.95 x 21.95 x 1.83mm

Height

1.83mm

Length

21.95mm

Width

21.95mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

COO (Country of Origin):
IL