Kern Microphone SW-A02 Environmental Test & Measurement Accessory for use with Sound Level Measurement Devices
- RS Stock No.:
- 921-087
- Mfr. Part No.:
- SW-A02
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
MYR4,423.71
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,423.71 |
*price indicative
- RS Stock No.:
- 921-087
- Mfr. Part No.:
- SW-A02
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Environmental Test & Measurement Accessory | |
| For Use With | Sound Level Measurement Devices | |
| Standards/Approvals | REACH | |
| Accessory Type | Microphone | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Environmental Test & Measurement Accessory | ||
For Use With Sound Level Measurement Devices | ||
Standards/Approvals REACH | ||
Accessory Type Microphone | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern microphone and amplifier designed for precise sound level measurement in various environments. It combines robust construction with efficient performance to ensure accurate data capture.
Constructed from Durable steel for enhanced longevity
Compact packaging dimensions of 120x80x30 mm facilitate easy transport
Delivers quick delivery times of just one day
Lightweight design with a net weight of approximately 0.10 kg for portability
Shipping weight is 0.143 kg, ensuring cost-effective shipping options
Related links
- Kern Microphone SW-A01 Environmental Test & Measurement Accessory for use with Sound Level Measurement Devices
- Kern Environmental Test & Measurement Accessory Adjustment Tool for Use with TG 1250-0.1FN
- Vogel Chrome Environmental Test & Measurement Accessory
- Hanna Instruments Environmental Test & Measurement Accessory Storage Solution for Use with Electrode
- Casella Cel Environmental Test & Measurement Accessory Windscreen for Use with CEL 200
- Chauvin Arnoux Cover Windscreen for Use with CA 83x Sound Level Meters
- Castle Carrying Case Kit Case for Use with dBAir Sound Level Meter
- Kern Probe Probe for Use with HO 5K
