Renesas Electronics R5F107ACGSP#V0, 16bit RL78 Microcontroller, RL78, 32MHz, 32 kB Flash, 30-Pin SSOP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
829-1419P
Mfr. Part No.:
R5F107ACGSP#V0
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

RL78

Package Type

SSOP

Mounting Type

Surface Mount

Pin Count

30

Device Core

RL78

Data Bus Width

16bit

Program Memory Size

32 kB

Maximum Frequency

32MHz

RAM Size

2 kB

USB Channels

0

Number of SPI Channels

0

Typical Operating Supply Voltage

2.7 → 5.5 V

Number of I2C Channels

1

Number of UART Channels

3

Number of CAN Channels

0

Number of USART Channels

0

Height

1.2mm

Maximum Operating Temperature

+105 °C

Dimensions

9.85 x 6.1 x 1.2mm

Number of ADC Units

1

ADCs

1 (11 x 10 bit/11 x 8 bit)

Number of Ethernet Channels

0

Program Memory Type

Flash

Number of PCI Channels

0

Length

9.85mm

Width

6.1mm

Number of LIN Channels

1

Instruction Set Architecture

CISC

Minimum Operating Temperature

-40 °C

Maximum Number of Ethernet Channels

0

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy