Renesas Electronics, 32bit RX, RX Microcontroller, 32MHz, 16 kB Flash, 64-Pin LFQFP

Bulk discount available

Subtotal 10 units (supplied in a tray)*

MYR107.80

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
10 - 48MYR10.78
50 - 98MYR10.535
100 - 198MYR10.315
200 +MYR10.115

*price indicative

Packaging Options:
RS Stock No.:
828-3635P
Mfr. Part No.:
R5F5111JADFM#30
Manufacturer:
Renesas Electronics
COO (Country of Origin):
JP

RX111 Microcontrollers


RX111 microcontrollers are 32-bit, low pin-count, low-power Flash memory devices compatible with the RX200 and RX600 series. Applications include digital cameras, smart phones, healthcare equipment, refrigerators, power meters, industrial equipment, washing machines, air conditioners and building automation.

• 32MHz 32-bit RX core microcontroller
• 32-bit Multiplier/Divider with multiply-accumulate
• Up to 512KB Flash memory, 8KB Data Flash
• Up to 64KB RAM
• Serial communication: SCI, SPI, I²C, USB 2.0
• Multi-Function Pin Controller
• Data Transfer Controller
• Event Link Controller
• Clock Frequency Accuracy Measurement Circuit
• Data Operation Circuit
• 14-bit Independent Watchdog Timer
• CRC Calculator
• On-chip Debug and Trace
• Power Supply Voltage: +1.8V to +3.6Vdc
• Power Consumption Modes: Sleep, Deep Sleep, Software Standby