Microchip PIC18F4480-I/PT, 8 bit PIC, PIC18F Microcontroller, 40 MHz, 16kB FLASH, 40-Pin PDIP

Subtotal (1 pack of 160 units)*

MYR5,588.32

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
160 +MYR34.927MYR5,588.32

*price indicative

RS Stock No.:
818-2668
Mfr. Part No.:
PIC18F4480-I/PT
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

PIC18F

Product Type

Microcontroller

Package Type

PDIP

Mount Type

Through Hole

Pin Count

40

Device Core

PIC

Data Bus Width

8bit

Interface Type

SPI

Program Memory Size

16kB

Maximum Clock Frequency

40MHz

RAM Size

768bit

Maximum Supply Voltage

5.5V

Maximum Expanded Memory Size

16kB

Maximum Power Dissipation Pd

800mW

Minimum Operating Temperature

-40°C

Number of Programmable I/Os

12

Analogue Comparators

2

Maximum Operating Temperature

85°C

Width

14.73mm

Height

4.95mm

Length

53.09mm

Standards/Approvals

No

Minimum Supply Voltage

1.8V

Program Memory Type

FLASH

ADCs

11 x 10 Bit

Automotive Standard

No

Number of Timers

4

Instruction Set Architecture

RISC

COO (Country of Origin):
US

PIC18F2480/2580/4480/4580 8-Bit Flash Microcontrollers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy