Renesas Electronics, 32bit SH-3, SuperH Microcontroller, 133MHz, 208-Pin LQFP

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
772-5778P
Mfr. Part No.:
HD6417705F133BV
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

SuperH

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

208

Device Core

SH-3

Data Bus Width

32bit

Maximum Frequency

133MHz

USB Channels

1

Number of PWM Units

1

Number of SPI Channels

2

Number of USART Channels

0

Number of CAN Channels

0

Number of UART Channels

2

Typical Operating Supply Voltage

3.3 V

Number of I2C Channels

0

Pulse Width Modulation

4 x 16 bit

Dimensions

28 x 28 x 1.4mm

Width

28mm

Height

1.4mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Number of ADC Units

1

ADCs

4 x 10 bit

Length

28mm

Minimum Operating Temperature

-20 °C

Maximum Operating Temperature

+75 °C

Instruction Set Architecture

RISC

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy