Renesas Electronics, 16bit H8/300H, H8 Microcontroller, 10MHz, 128 kB Flash, 100-Pin LQFP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
772-5677P
Mfr. Part No.:
DF38099FP10V
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

H8

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

H8/300H

Data Bus Width

16bit

Program Memory Size

128 kB

Maximum Frequency

10MHz

RAM Size

4 kB

USB Channels

0

Number of PWM Units

5

Number of SPI Channels

0

Typical Operating Supply Voltage

2.7 → 3.6 V

Number of I2C Channels

2

Number of UART Channels

4

Number of CAN Channels

0

Number of USART Channels

0

Maximum Operating Temperature

+75 °C

Number of ADC Units

1

Number of Ethernet Channels

0

Number of LIN Channels

0

Height

1.55mm

Width

14.1mm

Dimensions

14.1 x 14.1 x 1.55mm

ADCs

8 x 10 bit

Length

14.1mm

Pulse Width Modulation

2 x 16 bit, 4(1 x 14 bit)

Number of PCI Channels

0

Instruction Set Architecture

CISC

Minimum Operating Temperature

-20 °C

Program Memory Type

Flash

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy