Renesas Electronics, 16bit H8/300H, H8 Microcontroller, 12MHz, 8 kB Flash, 32-Pin LQFP

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
772-5661P
Mfr. Part No.:
DF36912GFHV
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

H8

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

32

Device Core

H8/300H

Data Bus Width

16bit

Program Memory Size

8 kB

Maximum Frequency

12MHz

RAM Size

1.5 kB

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

0

Typical Operating Supply Voltage

3 → 5.5 V

Number of I2C Channels

1

Number of CAN Channels

0

Number of UART Channels

1

Number of USART Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Width

11.3mm

Height

2.85mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Minimum Operating Temperature

-20 °C

Instruction Set Architecture

CISC

ADCs

4 x 10 bit

Length

20.95mm

Number of ADC Units

1

Maximum Operating Temperature

+75 °C

Pulse Width Modulation

1 x 16 bit, 1 x 8 bit

Dimensions

20.95 x 11.3 x 2.85mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy