Silicon Labs, 32bit ARM Cortex M4, EFM32 Microcontroller, 48MHz, 256 kB Flash, 64-Pin QFN
- RS Stock No.:
- 198-4605
- Mfr. Part No.:
- EFM32WG840F256-B-QFN64
- Manufacturer:
- Silicon Labs
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 198-4605
- Mfr. Part No.:
- EFM32WG840F256-B-QFN64
- Manufacturer:
- Silicon Labs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Silicon Labs | |
| Select all | ||
|---|---|---|
Brand Silicon Labs | ||
The Silicon Labs EFM32WG series 64 pin microcontroller offers unmatched performance and ultra-low power consumption in both active and sleep modes. ARM Cortex-M4 processor making it perfect for battery-powered systems and systems with high-performance, low-energy requirements.
It performs ultra-low power operation
0.65 μA current in Stop (EM3), with brown-out detection and RAM retention
63 μA/MHz in EM1
211 μA/MHz in Run mode (EM0)
It has fast wake-up time of 2 μs
Hardware cryptography (AES)
32 kB of RAM used
0.65 μA current in Stop (EM3), with brown-out detection and RAM retention
63 μA/MHz in EM1
211 μA/MHz in Run mode (EM0)
It has fast wake-up time of 2 μs
Hardware cryptography (AES)
32 kB of RAM used
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Silicon Labs EFM32 Microcontroller 256 kB Flash, 64-Pin QFN
- Silicon Labs EFM32 Microcontroller 256 kB Flash, 64-Pin QFN
- Silicon Labs EFM32 Microcontroller 256 kB Flash, 64-Pin TQFP
- Silicon Labs EFM32 Microcontroller 256 kB Flash, 120-Pin BGA
- Silicon Labs EFM32 Microcontroller 256 kB Flash, 64-Pin TQFP
- Silicon Labs EFM32 Microcontroller 256 kB Flash, 120-Pin BGA
- Silicon Labs EFM32 Microcontroller 256 kB Flash, 112-Pin BGA
- Silicon Labs EFM32WG230F256-B-QFN64 EFM32 Microcontroller 256kB FLASH, 64-Pin QFN
