Renesas Electronics, 32bit RX, RX63T Microcontroller, 100MHz, 512 kB Flash, 120-Pin LQFP
- RS Stock No.:
- 126-2489P
- Mfr. Part No.:
- R5F563TEDDFA#V0
- Manufacturer:
- Renesas Electronics
Bulk discount available
View bulk pricing optionsSubtotal 5 units (supplied in a tray)*
MYR263.80
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 5 - 9 | MYR52.76 |
| 10 - 49 | MYR47.97 |
| 50 - 99 | MYR43.97 |
| 100 + | MYR40.65 |
*price indicative
- RS Stock No.:
- 126-2489P
- Mfr. Part No.:
- R5F563TEDDFA#V0
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Family Name | RX63T | |
| Package Type | LQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 120 | |
| Device Core | RX | |
| Data Bus Width | 32bit | |
| Program Memory Size | 512 kB | |
| Maximum Frequency | 100MHz | |
| RAM Size | 48 kB | |
| USB Channels | 1 | |
| Typical Operating Supply Voltage | 5 V | |
| Dimensions | 16.1 x 16.1 x 1.55mm | |
| Minimum Operating Temperature | -40 °C | |
| Length | 16.1mm | |
| ADCs | 1(12 x 10 bit), 1(8 x 12 bit) | |
| Height | 1.55mm | |
| Instruction Set Architecture | CISC Harvard | |
| Width | 16.1mm | |
| Program Memory Type | Flash | |
| Maximum Operating Temperature | +85 °C | |
| Number of ADC Units | 2 | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Family Name RX63T | ||
Package Type LQFP | ||
Mounting Type Surface Mount | ||
Pin Count 120 | ||
Device Core RX | ||
Data Bus Width 32bit | ||
Program Memory Size 512 kB | ||
Maximum Frequency 100MHz | ||
RAM Size 48 kB | ||
USB Channels 1 | ||
Typical Operating Supply Voltage 5 V | ||
Dimensions 16.1 x 16.1 x 1.55mm | ||
Minimum Operating Temperature -40 °C | ||
Length 16.1mm | ||
ADCs 1(12 x 10 bit), 1(8 x 12 bit) | ||
Height 1.55mm | ||
Instruction Set Architecture CISC Harvard | ||
Width 16.1mm | ||
Program Memory Type Flash | ||
Maximum Operating Temperature +85 °C | ||
Number of ADC Units 2 | ||
- COO (Country of Origin):
- JP
