Renesas Electronics, 32bit RX, RX63N Microcontroller MCU, 100MHz, 768 kB Flash, 100-Pin TFLGA
- RS Stock No.:
- 126-0953P
- Mfr. Part No.:
- R5F563NACDLJ#U0
- Manufacturer:
- Renesas Electronics
Bulk discount available
Subtotal 5 units (supplied in a tray)*
MYR279.60
Stock information currently inaccessible
Units | Per Unit |
|---|---|
| 5 - 9 | MYR55.92 |
| 10 - 49 | MYR50.83 |
| 50 - 99 | MYR46.59 |
| 100 + | MYR43.10 |
*price indicative
- RS Stock No.:
- 126-0953P
- Mfr. Part No.:
- R5F563NACDLJ#U0
- Manufacturer:
- Renesas Electronics
Technical data sheets
Legislation and Compliance
Product Details
- COO (Country of Origin):
- JP
RX63N Microcontrollers
The RX63N family of 32-bit microcontrollers features 100MHz high-speed operation, large-capacity on-chip memory and Ethernet communication.
100MHz 32-bit RX core microcontroller
Up to 2MB Flash memory
32KB Data Flash memory
32-bit multiplier/divider with multiply-accumulate
Single-precision IEEE 754 Floating Point maths unit
AES-128/192/256 Data Encryption unit (Selected devices)
4-channel DMA controller
Data Transfer Controller
Serial Communication: SPI, I²C, USB, CAN, Ethernet
14-bit Independent Watchdog Timer
Programmable Pulse Generator
Real-Time Clock
CRC Calculator
Temperature sensor
On-chip debug and trace
Power supply: +2.7 to +3.6Vdc
Low-Power Modes: Sleep, All-module clock stop, Software standby, Deep software standby
Up to 2MB Flash memory
32KB Data Flash memory
32-bit multiplier/divider with multiply-accumulate
Single-precision IEEE 754 Floating Point maths unit
AES-128/192/256 Data Encryption unit (Selected devices)
4-channel DMA controller
Data Transfer Controller
Serial Communication: SPI, I²C, USB, CAN, Ethernet
14-bit Independent Watchdog Timer
Programmable Pulse Generator
Real-Time Clock
CRC Calculator
Temperature sensor
On-chip debug and trace
Power supply: +2.7 to +3.6Vdc
Low-Power Modes: Sleep, All-module clock stop, Software standby, Deep software standby
