Renesas Electronics, 32bit RX, RX63T Microcontroller, 100MHz, 512 kB Flash, 100-Pin LQFP
- RS Stock No.:
- 124-0874P
- Mfr. Part No.:
- R5F563TEBDFP#V1
- Manufacturer:
- Renesas Electronics
Bulk discount available
Subtotal 20 units (supplied in a tray)*
MYR950.10
Stock information currently inaccessible
Units | Per Unit |
|---|---|
| 20 - 38 | MYR47.505 |
| 40 - 198 | MYR43.18 |
| 200 - 398 | MYR39.59 |
| 400 + | MYR36.60 |
*price indicative
- RS Stock No.:
- 124-0874P
- Mfr. Part No.:
- R5F563TEBDFP#V1
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Family Name | RX63T | |
| Package Type | LQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 100 | |
| Device Core | RX | |
| Data Bus Width | 32bit | |
| Program Memory Size | 512 kB | |
| Maximum Frequency | 100MHz | |
| RAM Size | 48 kB | |
| USB Channels | 1 | |
| Number of PWM Units | 0 | |
| Typical Operating Supply Voltage | 3 V | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Program Memory Type | Flash | |
| Number of ADC Units | 3 | |
| Length | 14.1mm | |
| ADCs | 1 (12 x 10 bit), 2(4 x 12 bit) | |
| Height | 1.55mm | |
| Dimensions | 14.1 x 14.1 x 1.55mm | |
| Instruction Set Architecture | CISC Harvard | |
| Width | 14.1mm | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Family Name RX63T | ||
Package Type LQFP | ||
Mounting Type Surface Mount | ||
Pin Count 100 | ||
Device Core RX | ||
Data Bus Width 32bit | ||
Program Memory Size 512 kB | ||
Maximum Frequency 100MHz | ||
RAM Size 48 kB | ||
USB Channels 1 | ||
Number of PWM Units 0 | ||
Typical Operating Supply Voltage 3 V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Program Memory Type Flash | ||
Number of ADC Units 3 | ||
Length 14.1mm | ||
ADCs 1 (12 x 10 bit), 2(4 x 12 bit) | ||
Height 1.55mm | ||
Dimensions 14.1 x 14.1 x 1.55mm | ||
Instruction Set Architecture CISC Harvard | ||
Width 14.1mm | ||
- COO (Country of Origin):
- CN
RX63T Microcontrollers
The RX63T family of 32-bit microcontrollers features 100MHz operation and a wide range of peripherals making it ideal for motor control.
100MHz 32-bit RX core microcontroller
Up to 512KB Flash memory
Up to 32KB Data Flash memory
Up to 48KB SRAM
32-bit multiplier/divider with multiply-accumulate
Single-precision IEEE 754 Floating Point maths unit
4-channel DMA Controller
Data Transfer Controller
Serial Communication: SCI, SPI, I²C, USB, CAN
14-bit Independent Watchdog Timer
Programmable Pulse Generator
8-channel PWM Timer
CRC Calculator
Digital Power Management Controller
On-chip Debug and Trace
Power supply: +2.7 to +3.6Vdc
Low-Power Modes: Sleep, All-module clock stop, Software standby, Deep software standby
Up to 512KB Flash memory
Up to 32KB Data Flash memory
Up to 48KB SRAM
32-bit multiplier/divider with multiply-accumulate
Single-precision IEEE 754 Floating Point maths unit
4-channel DMA Controller
Data Transfer Controller
Serial Communication: SCI, SPI, I²C, USB, CAN
14-bit Independent Watchdog Timer
Programmable Pulse Generator
8-channel PWM Timer
CRC Calculator
Digital Power Management Controller
On-chip Debug and Trace
Power supply: +2.7 to +3.6Vdc
Low-Power Modes: Sleep, All-module clock stop, Software standby, Deep software standby
