Renesas Electronics, 16bit RL78, RL78/G12 Microcontroller, 24MHz, 8 kB Flash, 24-Pin HWQFN

Bulk discount available

Subtotal 40 units (supplied in a tray)*

MYR238.32

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per Unit
40 - 96MYR5.958
100 - 196MYR5.688
200 - 396MYR5.45
400 +MYR5.238

*price indicative

Packaging Options:
RS Stock No.:
122-5653P
Mfr. Part No.:
R5F10378ANA#U0
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

RL78/G12

Package Type

HWQFN

Mounting Type

Surface Mount

Pin Count

24

Device Core

RL78

Data Bus Width

16bit

Program Memory Size

8 kB

Maximum Frequency

24MHz

RAM Size

768 B

USB Channels

0

Number of PWM Units

0

Typical Operating Supply Voltage

1.8 → 5.5 V

Height

0.75mm

ADCs

1 (11 x 8 bit/11 x 10 bit)

Length

4mm

Width

4mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Instruction Set Architecture

CISC

Number of ADC Units

1

Program Memory Type

Flash

Dimensions

4 x 4 x 0.75mm

RL78/G12, 16-Bit Microcontrollers, Renesas Electronics


RL78 is Renesas Electronics' next-generation microcontroller family combining advanced features from both the 78K and R8C families to deliver low power consumption (66μA / MHz) and high performance (41DMIPS @ 32MHz).
RL78 is based upon a 16bit CISC architecture with analogue rich functionality. The platform line-up will include general purpose, LCD and ASSPs including lighting and automotive microcontrollers.
RL78 is designed specifically for ultra-low power applications enabling customers to build compact and energy-efficient systems at lower cost.
In addition to a high-precision (±1%) on-chip oscillator enabling 32MHz CPU operation and other standard on-chip functions from the RL78/G13, the RL78/G14 microcontrollers have multiply, divide and multiply-accumulate instructions capable of faster processing than the RL78/G13, and functions from the R8C Family with proven track records, such as timers RD/RG/RJ, data transfer controller, and event link controller, helping to lower the total cost of building a system and contributing to more compact size and lower power consumption.


RL78 Family Microcontrollers, Renesas Electronics