Renesas Electronics, 16bit RL78, RL78/G13 Microcontroller, 32MHz, 32 (Flash ROM) kB, 4 (Data Flash) kB Flash, 52-Pin

Bulk discount available

Subtotal 20 units (supplied in a tray)*

MYR257.70

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per Unit
20 - 48MYR12.885
50 - 98MYR11.71
100 - 198MYR10.73
200 +MYR9.91

*price indicative

Packaging Options:
RS Stock No.:
122-5449P
Mfr. Part No.:
R5F100JCAFA#V0
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

RL78/G13

Package Type

LFQFP

Mounting Type

Surface Mount

Pin Count

52

Device Core

RL78

Data Bus Width

16bit

Program Memory Size

32 (Flash ROM) kB, 4 (Data Flash) kB

Maximum Frequency

32MHz

RAM Size

2 kB

USB Channels

0

Number of PWM Units

0

Typical Operating Supply Voltage

1.6 → 5.5 V

Height

1.4mm

Length

10mm

Instruction Set Architecture

CISC

Dimensions

10 x 10 x 1.4mm

Minimum Operating Temperature

-40 °C

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

ADCs

1 (12 x 8 bit/12 x 10 bit)

Width

10mm

Number of ADC Units

1

RL78/G13, 16-Bit Microcontrollers, 16kB/32kB/48kB Flash, Renesas Electronics


RL78 is Renesas Electronics' next-generation microcontroller family combining advanced features from both the 78K and R8C families to deliver low power consumption (66uA / MHz) and high performance (41DMIPS @ 32MHz).
RL78 is based upon a 16bit CISC architecture with analogue rich functionality. The platform line-up will include general purpose, LCD and ASSPs including lighting and automotive microcontrollers.
RL78 is designed specifically for ultra-low power applications enabling customers to build compact and energy-efficient systems at lower cost.
In addition to a high-precision (±1%) on-chip oscillator enabling 32MHz CPU operation and other standard on-chip functions from the RL78/G13, the RL78/G14 microcontrollers have multiply, divide and multiply-accumulate instructions capable of faster processing than the RL78/G13, and functions from the R8C Family with proven track records, such as timers RD/RG/RJ, data transfer controller, and event link controller, helping to lower the total cost of building a system and contributing to more compact size and lower power consumption.

Note

Data Flash Memory is Mounted.


RL78 Family Microcontrollers, Renesas Electronics