STMicroelectronics STM32H5F5LJH7Q, 32 bit ARM Cortex, STM Series Microcontroller, 250 MHz, 4096kB FLASH, 68-Pin VFQFPN

N

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
951-680
Mfr. Part No.:
STM32H5F5LJH7Q
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Microcontroller

Series

STM Series

Package Type

VFQFPN

Mount Type

Surface

Pin Count

68

Device Core

ARM Cortex

Data Bus Width

32bit

Interface Type

I2C

Program Memory Size

4096kB

Maximum Clock Frequency

250MHz

RAM Size

1504kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Analogue Comparators

2

Maximum Operating Temperature

125°C

Height

1.4mm

Standards/Approvals

ROHS

Width

8mm

Length

8mm

Minimum Supply Voltage

1.71V

Program Memory Type

FLASH

Automotive Standard

No

COO (Country of Origin):
FR
The STMicroelectronics Microcontroller offers Advanced Arm Cortex-M33 architecture with TrustZone technology, delivering robust performance for secure computing applications, backed by significant memory and peripheral capabilities for extensive functionality.

Frequenccy up to 250 MHz with 1023 CoreMark performance

Ample 4 MB flash and 1.5 MB RAM for extensive program storage

Integrated Ethernet, USB, and graphic capabilities enhance connectivity and interaction

Advanced security features including Arm TrustZone and configurable security regions

Multiple low-power modes ensure efficient power consumption during operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy