Microchip AVR32LA32-E/QZB, 8 bit AVR CPU, AVR 8 Bit Microcontroller, 20 MHz, 32kB FLASH, 32-Pin VQFN

N

This image is representative of the product range

Subtotal (1 box of 980 units)*

MYR3,564.26

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Box*
980 +MYR3.637MYR3,564.26

*price indicative

RS Stock No.:
918-691
Mfr. Part No.:
AVR32LA32-E/QZB
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

8 Bit Microcontroller

Series

AVR

Package Type

VQFN

Mount Type

Surface Mount

Pin Count

32

Device Core

AVR CPU

Data Bus Width

8bit

Program Memory Size

32kB

Interface Type

SPI

Maximum Clock Frequency

20MHz

RAM Size

2kB

Maximum Supply Voltage

5.5V

DACs

0

Analogue Comparators

1

Maximum Expanded Memory Size

0kB

Minimum Operating Temperature

-40°C

Number of Programmable I/Os

28

Maximum Power Dissipation Pd

500mW

Maximum Operating Temperature

125°C

Standards/Approvals

No

Length

5mm

Width

5mm

Minimum Supply Voltage

1.62V

Number of Timers

4

Automotive Standard

No

Program Memory Type

FLASH

ADCs

1 x 10 bit

Instruction Set Architecture

RISC

COO (Country of Origin):
TH
The Microchip microcontroller is designed for efficient performance in embedded applications, featuring low power consumption and a robust architecture.

Power-On Reset (POR) circuit

Brown-out Detector (BOD) with user-programmable levels

Three power-saving sleep modes for optimised consumption

Data retention is at 40 years at 55°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy