Microchip PIC18F16Q40T-E/SS, 8 bit PIC18, PIC18-Q40 Microcontroller, 64 MHz, 64kB FLASH, 20-Pin SSOP
- RS Stock No.:
- 849-971
- Mfr. Part No.:
- PIC18F16Q40T-E/SS
- Manufacturer:
- Microchip
Subtotal (1 reel of 1600 units)*
MYR10,721.60
FREE delivery for orders over RM 150.00
- Shipping from 12 April 2027
Units | Per Unit | Per Reel* |
|---|---|---|
| 1600 + | MYR6.701 | MYR10,721.60 |
*price indicative
- RS Stock No.:
- 849-971
- Mfr. Part No.:
- PIC18F16Q40T-E/SS
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC18-Q40 | |
| Product Type | Microcontroller | |
| Package Type | SSOP | |
| Mount Type | Surface | |
| Pin Count | 20 | |
| Device Core | PIC18 | |
| Data Bus Width | 8bit | |
| Interface Type | UART | |
| Program Memory Size | 64kB | |
| Maximum Clock Frequency | 64MHz | |
| RAM Size | 4kB | |
| Maximum Supply Voltage | 5.5V | |
| Analogue Comparators | 2 | |
| Maximum Expanded Memory Size | 64kB | |
| Number of Programmable I/Os | 18 | |
| Maximum Power Dissipation Pd | 800mW | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 7.2mm | |
| Width | 5.3mm | |
| Standards/Approvals | AEC-Q100 | |
| Height | 1.85mm | |
| Minimum Supply Voltage | 1.8V | |
| Number of Timers | 5 | |
| Program Memory Type | FLASH | |
| ADCs | 12-bit ADCC | |
| Instruction Set Architecture | C Compiler | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC18-Q40 | ||
Product Type Microcontroller | ||
Package Type SSOP | ||
Mount Type Surface | ||
Pin Count 20 | ||
Device Core PIC18 | ||
Data Bus Width 8bit | ||
Interface Type UART | ||
Program Memory Size 64kB | ||
Maximum Clock Frequency 64MHz | ||
RAM Size 4kB | ||
Maximum Supply Voltage 5.5V | ||
Analogue Comparators 2 | ||
Maximum Expanded Memory Size 64kB | ||
Number of Programmable I/Os 18 | ||
Maximum Power Dissipation Pd 800mW | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 7.2mm | ||
Width 5.3mm | ||
Standards/Approvals AEC-Q100 | ||
Height 1.85mm | ||
Minimum Supply Voltage 1.8V | ||
Number of Timers 5 | ||
Program Memory Type FLASH | ||
ADCs 12-bit ADCC | ||
Instruction Set Architecture C Compiler | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TH
Related links
- Microchip PIC18F16Q40T-E/REB PIC18-Q40 Microcontroller 64kB FLASH, 20-Pin VQFN-20
- Microchip PIC18F16Q40T-E/2LX PIC18-Q40 Microcontroller 64kB FLASH, 20-Pin VQFN-20
- Microchip PIC18F16Q40T-I/REB PIC18-Q40 Microcontroller 64kB FLASH, 20-Pin VQFN-20
- Microchip PIC18F16Q40T-I/2LX PIC18-Q40 Microcontroller 64kB FLASH, 20-Pin VQFN-20
- Microchip PIC18F16Q40T-I/SS PIC18 Microcontroller 64kB FLASH, 20-Pin SSOP
- Microchip PIC18F16Q41-E/SS PIC18 Microcontroller 64kB FLASH, 20-Pin SSOP
- Microchip PIC18F16Q40-E/SS PIC18 Microcontroller 64kB FLASH, 20-Pin SSOP
- Microchip PIC18F26Q71-E/SS PIC18 Microcontroller 64kB FLASH, 28-Pin SSOP
