Microchip PIC18F55Q35-E/6MX, 8 bit PIC18, PIC18-Q35 Microcontroller, 64 MHz, 32kB FLASH, 48-Pin VQFN-48
- RS Stock No.:
- 849-959
- Mfr. Part No.:
- PIC18F55Q35-E/6MX
- Manufacturer:
- Microchip
This image is representative of the product range
Subtotal (1 box of 488 units)*
MYR4,217.30
FREE delivery for orders over RM 150.00
- Shipping from 25 December 2026
Units | Per Unit | Per Box* |
|---|---|---|
| 488 + | MYR8.642 | MYR4,217.30 |
*price indicative
- RS Stock No.:
- 849-959
- Mfr. Part No.:
- PIC18F55Q35-E/6MX
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC18-Q35 | |
| Package Type | VQFN-48 | |
| Mount Type | Surface Mount | |
| Pin Count | 48 | |
| Device Core | PIC18 | |
| Data Bus Width | 8bit | |
| Interface Type | UART | |
| Program Memory Size | 32kB | |
| Maximum Clock Frequency | 64MHz | |
| RAM Size | 2kB | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Expanded Memory Size | 32kB | |
| Maximum Power Dissipation Pd | 800mW | |
| Number of Programmable I/Os | 43 | |
| DACs | 8-Bit | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 2 | |
| Maximum Operating Temperature | 125°C | |
| Width | 6mm | |
| Standards/Approvals | AEC-Q100 | |
| Height | 850μm | |
| Length | 6mm | |
| Minimum Supply Voltage | 1.8V | |
| ADCs | 10-bit ADCC | |
| Automotive Standard | AEC-Q100 | |
| Program Memory Type | FLASH | |
| Number of Timers | 7 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC18-Q35 | ||
Package Type VQFN-48 | ||
Mount Type Surface Mount | ||
Pin Count 48 | ||
Device Core PIC18 | ||
Data Bus Width 8bit | ||
Interface Type UART | ||
Program Memory Size 32kB | ||
Maximum Clock Frequency 64MHz | ||
RAM Size 2kB | ||
Maximum Supply Voltage 5.5V | ||
Maximum Expanded Memory Size 32kB | ||
Maximum Power Dissipation Pd 800mW | ||
Number of Programmable I/Os 43 | ||
DACs 8-Bit | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 2 | ||
Maximum Operating Temperature 125°C | ||
Width 6mm | ||
Standards/Approvals AEC-Q100 | ||
Height 850μm | ||
Length 6mm | ||
Minimum Supply Voltage 1.8V | ||
ADCs 10-bit ADCC | ||
Automotive Standard AEC-Q100 | ||
Program Memory Type FLASH | ||
Number of Timers 7 | ||
- COO (Country of Origin):
- TH
Related links
- Microchip PIC18F55Q35T-I/6MX PIC18-Q35 Microcontroller 32kB FLASH, 48-Pin VQFN-48
- Microchip PIC18F55Q35-I/6MX PIC18-Q35 Microcontroller 32kB FLASH, 48-Pin VQFN
- Microchip PIC18F54Q35-E/6MX PIC18-Q35 Microcontroller 16kB FLASH, 48-Pin VQFN-48
- Microchip PIC18F55Q35-E/PT PIC18-Q35 Microcontroller 32kB FLASH, 48-Pin 48-Pin TQFP
- Microchip PIC18F54Q35-I/6MX PIC18-Q35 Microcontroller 16kB FLASH, 48-Pin VQFN-48
- Microchip PIC18F54Q35T-I/6MX PIC18-Q35 Microcontroller 16kB FLASH, 48-Pin VQFN-48
- Microchip PIC18F25Q35-E/3LW PIC18-Q35 Microcontroller 32kB FLASH, 28-Pin VQFN
- Microchip PIC18F25Q35T-I/3LW PIC18-Q35 Microcontroller 32kB FLASH, 28-Pin VQFN
