Microchip PIC18F54Q35-E/PT, 8 bit PIC18, PIC18-Q35 Microcontroller, 64 MHz, 16kB FLASH, 48-Pin 48-Pin TQFP

N

Subtotal (1 box of 500 units)*

MYR4,321.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Box*
500 +MYR8.642MYR4,321.00

*price indicative

RS Stock No.:
849-954
Mfr. Part No.:
PIC18F54Q35-E/PT
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

PIC18-Q35

Product Type

Microcontroller

Package Type

48-Pin TQFP

Mount Type

Surface Mount

Pin Count

48

Device Core

PIC18

Data Bus Width

8bit

Program Memory Size

16kB

Interface Type

UART

Maximum Clock Frequency

64MHz

RAM Size

1kB

Maximum Supply Voltage

5.5V

Maximum Power Dissipation Pd

800mW

Number of Programmable I/Os

43

Analogue Comparators

2

DACs

8-Bit

Minimum Operating Temperature

-40°C

Maximum Expanded Memory Size

16kB

Maximum Operating Temperature

125°C

Length

9mm

Height

1mm

Width

7mm

Standards/Approvals

AEC-Q100

Minimum Supply Voltage

1.8V

Number of Timers

7

ADCs

10-bit ADCC

Program Memory Type

FLASH

Automotive Standard

AEC-Q100

COO (Country of Origin):
TH
The Microchip microcontroller designed for versatile applications, integrating Advanced peripherals and a Configurable Logic Block to facilitate hardware-based solutions while optimising power consumption.

Includes a configurable logic Block comprised of 128 logic elements for custom logic operations

Supports multiple voltage I/O, allowing operation across varied voltage domains

Equipped with a 10-bit analog-to-digital converter for high-resolution signal processing

Features four direct memory access channels for efficient data handling and transfers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy