Microchip PIC18F46Q35-I/PT, 8 bit PIC18, 56Q35 Microcontroller, 64 MHz, 64kB FLASH, 40-Pin TQFP-48

N
Get a bulk buy discount

Add 10 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

MYR8.14

Add to Basket
Select or type quantity
In Stock
  • 480 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9MYR8.14-
10 - 24MYR8.011%
25 - 99MYR7.754%
100 +MYR7.2211%

*price indicative

RS Stock No.:
842-582
Mfr. Part No.:
PIC18F46Q35-I/PT
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

56Q35

Product Type

Microcontroller

Package Type

TQFP-48

Mount Type

Surface Mount

Pin Count

40

Device Core

PIC18

Data Bus Width

8bit

Program Memory Size

64kB

Maximum Clock Frequency

64MHz

RAM Size

4096B

Maximum Supply Voltage

5.5V

Analogue Comparators

2

Minimum Operating Temperature

-40°C

DACs

8b DAC

Maximum Operating Temperature

125°C

Standards/Approvals

No

Minimum Supply Voltage

1.8V

Automotive Standard

No

ADCs

10

Program Memory Type

FLASH

COO (Country of Origin):
TH
The Microchip microcontroller delivers Advanced functionalities for a variety of embedded applications, ensuring efficient operation with a focus on hardware-based solutions and extensive peripheral compatibility.

Offers 40 I/O pins, facilitating extensive peripheral interconnectivity

Equipped with Multi-Voltage I/O Interface to support multiple voltage domains

Integrates an 8-bit Signal Routing Port to enhance digital peripheral connections

Supports Direct Memory Access capabilities for improved data transfer efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy