Microchip dsPIC33AK256MPS103-E/M7, 32 bit dsPIC33, DSPIC33AK256MPS Other Microcontroller (MCU), 200 MHz, 256kB FLASH,

N

Subtotal (1 box of 365 units)*

MYR4,480.38

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Box*
365 +MYR12.275MYR4,480.38

*price indicative

RS Stock No.:
841-865
Mfr. Part No.:
dsPIC33AK256MPS103-E/M7
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

DSPIC33AK256MPS

Product Type

Other Microcontroller (MCU)

Package Type

VQFN

Mount Type

Surface

Pin Count

36

Device Core

dsPIC33

Data Bus Width

32bit

Program Memory Size

256kB

Interface Type

CAN FD, I3C

Maximum Clock Frequency

200MHz

RAM Size

64kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Analogue Comparators

5

DACs

5

Number of Programmable I/Os

21

Maximum Operating Temperature

125°C

Length

5mm

Standards/Approvals

IEEE

Width

5mm

Height

900μm

Minimum Supply Voltage

3V

Instruction Set Architecture

Harvard

Automotive Standard

AEC-Q100

Program Memory Type

FLASH

ADCs

3

Number of Timers

7

COO (Country of Origin):
TH
The Microchip high-performance microcontroller integrates a 32-bit core with enhanced features, designed for Advanced digital signal processing. Its floating-point unit and extensive memory support ensure efficient processing across various applications.

Offers a 256 Kbytes program memory for extensive coding capabilities

Includes a 64 Kbytes static RAM for efficient data handling

Supports multiple PWM generators for precise motor control applications

Features three 12-bit SAR ADCs for high-resolution data acquisition

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy