Microchip PIC16F13276T-I/PT PIC16, PIC16F13276 Microcontroller, 32 MHz, 28kB FLASH, 40-Pin TQFP
- RS Stock No.:
- 841-854
- Mfr. Part No.:
- PIC16F13276T-I/PT
- Manufacturer:
- Microchip
Subtotal (1 reel of 1200 units)*
MYR7,740.00
FREE delivery for orders over RM 150.00
- Shipping from 11 January 2027
Units | Per Unit | Per Reel* |
|---|---|---|
| 1200 + | MYR6.45 | MYR7,740.00 |
*price indicative
- RS Stock No.:
- 841-854
- Mfr. Part No.:
- PIC16F13276T-I/PT
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC16F13276 | |
| Package Type | TQFP | |
| Mount Type | Surface Mount | |
| Pin Count | 40 | |
| Device Core | PIC16 | |
| Program Memory Size | 28kB | |
| Interface Type | EUSART, I2C, SMBus, SPI | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 2kB | |
| Maximum Supply Voltage | 5.5V | |
| DACs | 10-Bits | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 2 | |
| Number of Programmable I/Os | Up to 35 I/O Pins | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | Class B | |
| Minimum Supply Voltage | 1.8V | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | RISC | |
| ADCs | 10-Bits | |
| Number of Timers | 5 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC16F13276 | ||
Package Type TQFP | ||
Mount Type Surface Mount | ||
Pin Count 40 | ||
Device Core PIC16 | ||
Program Memory Size 28kB | ||
Interface Type EUSART, I2C, SMBus, SPI | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 2kB | ||
Maximum Supply Voltage 5.5V | ||
DACs 10-Bits | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 2 | ||
Number of Programmable I/Os Up to 35 I/O Pins | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals Class B | ||
Minimum Supply Voltage 1.8V | ||
Program Memory Type FLASH | ||
Instruction Set Architecture RISC | ||
ADCs 10-Bits | ||
Number of Timers 5 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
Related links
- Microchip PIC16F13276-E/PT PIC16 32 MHz 40-Pin TQFP
- Microchip PIC16F15276-I/PT PIC16 Microcontroller 28kB FLASH, 40-Pin TQFP
- Microchip PIC16F13256T-I/3LW PIC16 32 MHz 28-Pin VQFN
- Microchip PIC16F13276-I/P PIC16F132xx Microcontroller 28kB FLASH, 40-Pin PDIP
- Microchip PIC16 Microcontroller 28kB FLASH, 40-Pin TQFP
- Microchip PIC16F13256-I/SP PIC16 32 MHz 28-Pin SPDIP
- Microchip PIC16F13256T-I/SS PIC16 32 MHz 28-Pin SSOP
- Microchip PIC16F13276-I/PT PIC16F132xx Microcontroller 28kB FLASH, 44-Pin TQFP-44
