Microchip PIC16F13256-I/SS, 8 bit PIC16, PIC16F132xx Microcontroller, 32 MHz, 28kB FLASH, 28-Pin SSOP-28
- RS Stock No.:
- 838-731
- Mfr. Part No.:
- PIC16F13256-I/SS
- Manufacturer:
- Microchip
N
Get a bulk buy discount
Add 25 more to save MYR1.50
View bulk pricing optionsSubtotal (1 unit)*
MYR5.00
FREE delivery for orders over RM 150.00
In Stock
- Plus 799 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 24 | MYR5.00 | - |
| 25 - 99 | MYR4.94 | MYR1.50 |
| 100 - 499 | MYR4.73 | MYR27.00 |
| 500 + | MYR4.46 | MYR270.00 |
*price indicative
- RS Stock No.:
- 838-731
- Mfr. Part No.:
- PIC16F13256-I/SS
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC16F132xx | |
| Product Type | Microcontroller | |
| Package Type | SSOP-28 | |
| Mount Type | Surface Mount | |
| Pin Count | 28 | |
| Device Core | PIC16 | |
| Data Bus Width | 8bit | |
| Program Memory Size | 28kB | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 2kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Power Dissipation Pd | 0.8W | |
| Maximum Operating Temperature | 85°C | |
| Height | 2mm | |
| Width | 5.3mm | |
| Length | 10.2mm | |
| Minimum Supply Voltage | 1.8V | |
| Program Memory Type | FLASH | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC16F132xx | ||
Product Type Microcontroller | ||
Package Type SSOP-28 | ||
Mount Type Surface Mount | ||
Pin Count 28 | ||
Device Core PIC16 | ||
Data Bus Width 8bit | ||
Program Memory Size 28kB | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 2kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Power Dissipation Pd 0.8W | ||
Maximum Operating Temperature 85°C | ||
Height 2mm | ||
Width 5.3mm | ||
Length 10.2mm | ||
Minimum Supply Voltage 1.8V | ||
Program Memory Type FLASH | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip microcontroller is designed for efficient hardware-based solutions, featuring an array of peripherals Ideal for custom logic applications.
Includes a Configurable Logic Block with 32 logic elements for extensive customisation
Supports up to 28 KB of Program Flash Memory and 2 KB of RAM for reliable performance
Equipped with a 10-bit Analog-to-Digital Converter enabling Rapid sampling rates
Enhanced Code Protection features safeguard firmware against unauthorised access
Related links
- Microchip PIC16F13256-I/3LW PIC16F132xx Microcontroller 28kB FLASH, 28-Pin VQFN
- Microchip PIC16F18056-I/SS PIC16 Microcontroller 28kB FLASH, 28-Pin SSOP
- Microchip PIC16F15256-I/SS PIC16 Microcontroller 28kB FLASH, 28-Pin SSOP
- Microchip PIC16F17156-I/SS PIC16 Microcontroller 28kB EEPROM 28-Pin SSOP
- Microchip PIC16F13276-I/P PIC16F132xx Microcontroller 28kB FLASH, 40-Pin PDIP
- Microchip PIC16F13276-I/NHX PIC16F132xx Microcontroller 28kB FLASH, 40-Pin VQFN
- Microchip PIC16F13276-I/PT PIC16F132xx Microcontroller 28kB FLASH, 44-Pin TQFP-44
- Microchip PIC16F18046-I/SS PIC16 Microcontroller 28kB FLASH, 20-Pin SSOP
