Microchip PIC32CM5164LS00048-I/Y8X, 32 bit ARM Cortex M0+, PIC32CM Microcontroller, 48 MHz, 512kB FLASH, 48-Pin TQFP
- RS Stock No.:
- 838-730
- Mfr. Part No.:
- PIC32CM5164LS00048-I/Y8X
- Manufacturer:
- Microchip
N
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
MYR15.48
FREE delivery for orders over RM 150.00
In Stock
- 250 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR15.48 | - |
| 10 - 24 | MYR15.16 | 2% |
| 25 - 99 | MYR14.71 | 4% |
| 100 + | MYR13.80 | 10% |
*price indicative
- RS Stock No.:
- 838-730
- Mfr. Part No.:
- PIC32CM5164LS00048-I/Y8X
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC32CM | |
| Package Type | TQFP | |
| Mount Type | Surface Mount | |
| Pin Count | 48 | |
| Device Core | ARM Cortex M0+ | |
| Data Bus Width | 32bit | |
| Program Memory Size | 512kB | |
| Maximum Clock Frequency | 48MHz | |
| RAM Size | 64kB | |
| Maximum Supply Voltage | 3.63V | |
| Analogue Comparators | 2 | |
| Maximum Power Dissipation Pd | 400mW | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 7mm | |
| Length | 7mm | |
| Height | 1.2mm | |
| Minimum Supply Voltage | 1.62V | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | ARM | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC32CM | ||
Package Type TQFP | ||
Mount Type Surface Mount | ||
Pin Count 48 | ||
Device Core ARM Cortex M0+ | ||
Data Bus Width 32bit | ||
Program Memory Size 512kB | ||
Maximum Clock Frequency 48MHz | ||
RAM Size 64kB | ||
Maximum Supply Voltage 3.63V | ||
Analogue Comparators 2 | ||
Maximum Power Dissipation Pd 400mW | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 7mm | ||
Length 7mm | ||
Height 1.2mm | ||
Minimum Supply Voltage 1.62V | ||
Program Memory Type FLASH | ||
Instruction Set Architecture ARM | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip ultra-low power MCU is designed specifically for secure applications, offering Advanced features like TrustZone and crypto acceleration.
512 KB Flash and 64 KB SRAM with embedded TrustZone for enhanced security
Optimised for reliable operation under a wide range of environmental conditions
Integrated tamper detection and secure boot functionalities
Multi-channel Direct Memory Access supporting efficient data transfer
Related links
- Microchip PIC32CM5164JH01048-I/Y8X PIC32CM Microcontroller 512kB FLASH, 48-Pin TQFP
- Microchip PIC32CM5164LE00048-I/Y8X PIC32CM Microcontroller 512kB FLASH, 48-Pin TQFP
- Microchip PIC32CM2532LS00048-I/Y8X PIC32CM Microcontroller 256kB FLASH, 48-Pin TQFP
- Microchip PIC32CM6408MC00048T-I/Y8X PIC32CM Microcontroller 64kB FLASH, 48-Pin TQFP
- Microchip PIC32CM1216JH01048-I/Y8X PIC32CM Microcontroller 128kB FLASH, 48-Pin TQFP
- Microchip PIC32CM3204JH00048-I/Y8X PIC32CM Microcontroller 32kB FLASH, 48-Pin TQFP
- Microchip PIC32CM1602GV00048-I/Y8X PIC32CM Microcontroller 16kB FLASH, 48-Pin TQFP
- Microchip PIC32CM2532LE00048-I/Y8X PIC32CM Microcontroller 256kB FLASH, 48-Pin TQFP
