Microchip PIC32CK2051GC01064-E/LZX, 32 bit ARM Cortex M33, PIC32CK GC 32 Bit Microcontroller, 120 MHz, 2MB FLASH, 64-Pin

N

Subtotal (1 tray of 260 units)*

MYR6,125.08

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Tray*
260 +MYR23.558MYR6,125.08

*price indicative

RS Stock No.:
827-491
Mfr. Part No.:
PIC32CK2051GC01064-E/LZX
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

32 Bit Microcontroller

Series

PIC32CK GC

Package Type

VQFN

Mount Type

Surface

Pin Count

64

Device Core

ARM Cortex M33

Data Bus Width

32bit

Interface Type

USB

Program Memory Size

2MB

Maximum Clock Frequency

120MHz

RAM Size

512kB

Maximum Supply Voltage

3.63V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Length

9mm

Height

1mm

DACs

2

Number of Programmable I/Os

47

Analogue Comparators

2

Standards/Approvals

RoHS

Width

9mm

Minimum Supply Voltage

1.71V

ADCs

10

Program Memory Type

FLASH

Instruction Set Architecture

ARM

Automotive Standard

AEC-Q100

COO (Country of Origin):
TW
The Microchip 32 Bit MCU offers integrated security features, including a Hardware Security Module, making it Ideal for secure connectivity applications. It combines powerful processing capabilities with robust protection mechanisms for critical data.

Up to 2 MB Live-Update Flash and 512 KB SRAM enable efficient memory management

Embedded hardware security module supports AES-128, AES-192, and AES-256 encryption

High-performance ARM Cortex-M33 core operates at up to 120 MHz for enhanced processing speed

Flexible DMA architecture optimises data handling across multiple channels

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy