Renesas Electronics, 32bit SH7243, SuperH Microcontroller, 100MHz, 256 kB Flash, 100-Pin LQFP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
577-862P
Mfr. Part No.:
R5F72434D100FPV
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

SuperH

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

SH7243

Data Bus Width

32bit

Program Memory Size

256 kB

Maximum Frequency

100MHz

RAM Size

12 kB

USB Channels

1 x Device

Number of PWM Units

1

Number of SPI Channels

0

Number of CAN Channels

1

Number of UART Channels

2

Typical Operating Supply Voltage

3 → 5.5 V

Number of I2C Channels

1

Number of USART Channels

0

Minimum Operating Temperature

-40 °C

Maximum Number of Ethernet Channels

0

Pulse Width Modulation

1 (PWM)

Width

14.1mm

Height

1.4mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Number of ADC Units

2

Instruction Set Architecture

RISC

ADCs

8 x 12 bit

Length

14.1mm

Dimensions

14.1 x 14.1 x 1.4mm

RoHS Status: Exempt

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy