STMicroelectronics Bluetooth Low Energy Evaluation Board 32 bit, Bluetooth Evaluation Board STEVAL-IDB013V1
- RS Stock No.:
- 287-6268
- Mfr. Part No.:
- STEVAL-IDB013V1
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
MYR439.08
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR439.08 |
*price indicative
- RS Stock No.:
- 287-6268
- Mfr. Part No.:
- STEVAL-IDB013V1
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Kit Classification | Evaluation Board | |
| Product Type | Evaluation Board | |
| Kit Name | Bluetooth Low Energy Evaluation Board | |
| Technology | 32 bit, Bluetooth | |
| Device Core | ARM Cortex M0+ | |
| Processor Family Name | ARM | |
| Processor Part Number | BlueNRG-332VC | |
| Processor Type | Bluetooth Low Energy Wireless SoC | |
| Standards/Approvals | CE, Bluetooth Low Energy 5.2 certified, UKCA, FCC, RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Kit Classification Evaluation Board | ||
Product Type Evaluation Board | ||
Kit Name Bluetooth Low Energy Evaluation Board | ||
Technology 32 bit, Bluetooth | ||
Device Core ARM Cortex M0+ | ||
Processor Family Name ARM | ||
Processor Part Number BlueNRG-332VC | ||
Processor Type Bluetooth Low Energy Wireless SoC | ||
Standards/Approvals CE, Bluetooth Low Energy 5.2 certified, UKCA, FCC, RoHS Compliant | ||
- COO (Country of Origin):
- IT
The STMicroelectronics evaluation platform is designed to help the user develop and test bluetooth Low Energy applications. It uses the low-power BlueNRG-LPS system-on-chip in combination with inertial and environmental MEMS sensors and digital MEMS microphone, and various interface buttons and LEDs. Serial communication with a PC and three power options allow complex application development and testing flexibility.
Bluetooth low energy evaluation board based on the BlueNRG-LPS
RoHS compliant
Related links
- STMicroelectronics Bluetooth Development Tools STEVAL-IDB011V2-Bluetooth Low Energy Evaluation Board Bluetooth
- MikroElektronika RYB080I Click RYB080I Bluetooth Evaluation Board for Seamless Bluetooth Low Energy 2483.5 MHz
- Infineon Bluetooth Low Energy Pioneer Kit PSoC Evaluation Board CY8CKIT-042-BLE-A
- STMicroelectronics Bluetooth Low energy Expansion Board Based on the BLUENRG-M2SP module for STM32 Nucleo BlueNRG-M2SP
- STMicroelectronics Bluetooth Low Energy and 802.15.4 Nucleo Pack Based On STM32WB Series Microcontrollers Development
- MikroElektronika BLE 12 Click Bluetooth Low Energy (BLE) module Bluetooth Low Energy Add On Board for mikroBUS Socket
- MikroElektronika Click Board NORA-B266 Bluetooth Click Board for mikroBUS 2.4 GHz
- MikroElektronika BT-EZ Click CYBT-343026-01 Bluetooth Low Energy MikroBus Click Board for Embedded applications
